Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 7,150 | Tube |
|
View this part on TME Electronic Components | 123 | 1 |
|
|
View this part on Avnet Europe | 0 | 50 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
123
6N138-000E
Yes
Active
0.300 INCH, ROHS COMPLIANT, DIP-8
compliant
8541.40.80.00
Broadcom Limited
1.18
TTL COMPATIBLE, UL RECOGNIZED
SINGLE
300%
0.02 A
1.7 V
3750 V
e3
THROUGH HOLE MOUNT
1
0.06 A
70 °C
LOGIC IC OUTPUT OPTOCOUPLER
0.1 W
0.000035 s
Optocoupler - Transistor Outputs
4.5 V
NO
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N138V Optoelectronics | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 6N138-000E vs 6N138V |
HCNW139#500 Optoelectronics | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | 6N138-000E vs HCNW139#500 |
HCNW139-500E Optoelectronics | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | Avago Technologies | 6N138-000E vs HCNW139-500E |
6N138M Optoelectronics | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | Fairchild Semiconductor Corporation | 6N138-000E vs 6N138M |
HCNW139-300 Optoelectronics | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | 6N138-000E vs HCNW139-300 |
HCNW139-500 Optoelectronics | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | 6N138-000E vs HCNW139-500 |
HCNW139 Optoelectronics | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, DIP-8 | Broadcom Limited | 6N138-000E vs HCNW139 |
6N139-020 Optoelectronics | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, DIP-8 | Agilent Technologies Inc | 6N138-000E vs 6N139-020 |
HCNW139#300 Optoelectronics | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, DIP-8 | Vicor Corporation | 6N138-000E vs HCNW139#300 |
6N139#320 Optoelectronics | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N138-000E vs 6N139#320 |