Part Details for 6N139SVM by Fairchild Semiconductor Corporation
Overview of 6N139SVM by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N139SVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-6N139SVM-ND
|
DigiKey | SINGLE-CHANNEL LOW INPUT CURRENT Min Qty: 426 Container: Bulk MARKETPLACE PRODUCT |
3300 In Stock |
|
$0.7100 | Buy Now |
|
Rochester Electronics | 6N139M - Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 3300 |
|
$0.6053 / $0.7121 | Buy Now |
Part Details for 6N139SVM
6N139SVM CAD Models
6N139SVM Part Data Attributes
|
6N139SVM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N139SVM
Fairchild Semiconductor Corporation
8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16), 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |