-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Low-Power Stereo Audio Codec with 6 Audio Input Pins and 6 Audio Output Drivers 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6PAIC3104IRHBRQ1CT-ND
|
DigiKey | IC AUDIO CODEC 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5137 In Stock |
|
$2.3900 / $3.6000 | Buy Now |
DISTI #
595-6PAIC3104IRHBRQ1
|
Mouser Electronics | Interface - CODECs AC Low-Pwr Stereo CODEC RoHS: Compliant | 0 |
|
$2.1900 / $4.3700 | Order Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 1383 |
|
RFQ | ||
|
Ameya Holding Limited | AUDIO CODEC 32VQFN | 685662 |
|
RFQ | |
|
Chips Pulse Industry Limited | 32-VQFN Video-Audio Interface ICs RoHS Purchase Online, Ship Immediately | 120 |
|
$4.4382 / $5.9851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6PAIC3104IRHBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
6PAIC3104IRHBRQ1
Texas Instruments
Automotive Low-Power Stereo Audio Codec with 6 Audio Input Pins and 6 Audio Output Drivers 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED,DIFF | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linear Coding | 16-BIT | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |