-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Low-Power 96kHz Mono Audio Codec 32-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6PAIC3109TWRHMRQ1CT-ND
|
DigiKey | TLV320AIC3109TWRHMRQ1 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2781 In Stock |
|
$2.1278 / $4.4600 | Buy Now |
DISTI #
595-6PAIC3109TWRHMRQ
|
Mouser Electronics | Interface - CODECs Automotive Low-Power 96kHz Mono Audio Codec 32-VQFN -40 to 105 RoHS: Compliant | 7951 |
|
$2.2100 / $3.1400 | Buy Now |
DISTI #
V72:2272_19924118
|
Arrow Electronics | TLV320AIC3109-Q1 Automotive AEC-Q100, Low-Power, 96-kHz, Mono Audio Code RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 Container: Cut Strips | Americas - 2527 |
|
$2.0500 / $2.4520 | Buy Now |
|
Ameya Holding Limited | 14137 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6PAIC3109TWRHMRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
6PAIC3109TWRHMRQ1
Texas Instruments
Automotive Low-Power 96kHz Mono Audio Codec 32-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-07 | |
Samacsys Manufacturer | Texas Instruments | |
Filter | YES | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |