Datasheets
6PAIC3254IRHBRQ1 by: Texas Instruments

Automotive Very-Low-Power Stereo Audio CODEC With miniDSP and PowerTune™ Technology 32-VQFN -40 to 85

Part Details for 6PAIC3254IRHBRQ1 by Texas Instruments

Overview of 6PAIC3254IRHBRQ1 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 6PAIC3254IRHBRQ1

Part # Distributor Description Stock Price Buy
DISTI # 296-37010-1-ND
DigiKey IC STEREO AUDIO CODEC 1.8V 32QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5685
In Stock
  • 1 $8.3100
  • 10 $7.5070
  • 25 $7.1576
  • 100 $6.2150
  • 250 $5.9357
  • 500 $5.4119
  • 1,000 $4.7136
  • 3,000 $4.3132
$4.3132 / $8.3100 Buy Now
DISTI # 2156-6PAIC3254IRHBRQ1-ND
DigiKey IC STEREO AUDIO CODEC 1.8V 32QFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 3392
In Stock
  • 64 $4.7400
$4.7400 Buy Now
DISTI # 595-6PAIC3254IRHBRQ1
Mouser Electronics Interface - CODECs AC Lo-Pwr Stereo Audio CODEC 1930
  • 1 $8.3100
  • 10 $7.5000
  • 25 $7.1500
  • 100 $6.2100
  • 250 $5.9300
  • 500 $5.4100
  • 1,000 $4.7100
  • 3,000 $4.3100
$4.3100 / $8.3100 Buy Now
Rochester Electronics TLV320AIC3254-Q1 Automotive Very-Low-Power Stereo Audio CODEC With miniDSP and PowerTune Technology RoHS: Compliant Status: Active Min Qty: 1 3392
  • 1 $4.7900
  • 25 $4.6900
  • 100 $4.5000
  • 500 $4.3100
  • 1,000 $4.0700
$4.0700 / $4.7900 Buy Now
Ameya Holding Limited IC STEREO AUDIO CODEC 1.8V 32QFN 43674
RFQ
NexGen Digital   1
RFQ
DISTI # SMC-6PAIC3254IRHBRQ1
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1399
RFQ

Part Details for 6PAIC3254IRHBRQ1

6PAIC3254IRHBRQ1 CAD Models

6PAIC3254IRHBRQ1 Part Data Attributes

6PAIC3254IRHBRQ1 Texas Instruments
Buy Now Datasheet
Compare Parts:
6PAIC3254IRHBRQ1 Texas Instruments Automotive Very-Low-Power Stereo Audio CODEC With miniDSP and PowerTune™ Technology 32-VQFN -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description VQFN-32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Filter YES
Input Type SINGLE-ENDED/DIFF
JESD-30 Code S-PQCC-N32
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 3
Number of Channels 2
Number of Functions 1
Number of Terminals 32
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output VOLTAGE
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Telecom IC Type PCM CODEC
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

6PAIC3254IRHBRQ1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6PAIC3254IRHBRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6PAIC3254IRHBRQ1 by Texas Instruments

  • Please alert me when 6PAIC3254IRHBRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6PAIC3254IRHBRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6PAIC3254IRHBRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6PAIC3254IRHBRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6PAIC3254IRHBRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6PAIC3254IRHBRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: