Part Details for 6SEPC560MX by Panasonic Electronic Components
Results Overview of 6SEPC560MX by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6SEPC560MX Information
6SEPC560MX by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 6SEPC560MX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89Y2699
|
Newark | Cap, 560Μf, 6.3V, 20%, Capacitance:560Μf, Voltage Rating:6.3V, Ae Capacitor Case:-, Product Range:Os-Con Sepc Series, Esr:0.007Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 6SEPC560MX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 310 |
|
$0.5960 / $0.8750 | Buy Now |
|
DISTI #
6SEPC560MX
|
Avnet Americas | - Bulk (Alt: 6SEPC560MX) COO: Japan RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3455 / $0.3769 | Buy Now |
|
DISTI #
70324144
|
RS | CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,560UF,7MOHM,8X9MM, BULK Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
|
Bristol Electronics | Min Qty: 6 | 400 |
|
$0.2760 / $0.8625 | Buy Now |
|
DISTI #
6SEPC560MX
|
TME | Capacitor: polymer, 560uF, 6.3VDC, THT, ±20%, Body dim: Ø8x9mm, 7mΩ Min Qty: 200 | 0 |
|
$0.4640 | RFQ |
|
DISTI #
6SEPC560MX
|
Avnet Abacus | (Alt: 6SEPC560MX) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 6SEPC560MX by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6SEPC560MX
6SEPC560MX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6SEPC560MX Part Data Attributes
|
|
6SEPC560MX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEPC560MX
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 26 Weeks | |
| Additional Feature | Esr Is Measured At 100khz To 300khz | |
| Capacitance | 560 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 8 Mm | |
| Dielectric Material | Aluminum (Solid Polymer) | |
| ESR | 7 MΩ | |
| Leakage Current | 0.705 Ma | |
| Length | 9 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Ripple Current | 305 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.1 | |
| Terminal Pitch | 3.5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for 6SEPC560MX
This table gives cross-reference parts and alternative options found for 6SEPC560MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SEPC560MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PLS0J561MCO6 | Nichicon Corporation | $0.8315 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 6SEPC560MX vs PLS0J561MCO6 |
| 6SEPC560MX+3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, | 6SEPC560MX vs 6SEPC560MX+3 |
| 6SEPC560MX+C3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF, | 6SEPC560MX vs 6SEPC560MX+C3 |
| 6SEPC560MX+TSS | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF | 6SEPC560MX vs 6SEPC560MX+TSS |
6SEPC560MX Frequently Asked Questions (FAQ)
-
Panasonic recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat. A minimum of 2oz copper thickness is recommended.
-
Panasonic recommends using a secure mounting method, such as screwing or adhesive, and ensuring the component is properly soldered. Additionally, consider using a vibration-dampening material, such as a silicone gel, to reduce mechanical stress.
-
Panasonic recommends derating the power by 1.5% per degree Celsius above the maximum operating temperature of 125°C. This ensures reliable operation and prevents thermal runaway.
-
Yes, the 6SEPC560MX is designed to operate in humid environments, but Panasonic recommends following the moisture sensitivity level (MSL) guidelines to prevent damage during assembly and storage.
-
Panasonic recommends a soldering profile with a peak temperature of 260°C, a dwell time of 10-30 seconds, and a cooling rate of 4°C/second. This ensures reliable solder joints and prevents damage to the component.