-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X5636
|
Newark | Os-Con Smd, Svpa Series Rohs Compliant: Yes |Panasonic 6SVPA220MAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4920 / $0.6400 | Buy Now |
DISTI #
PCE5071CT-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
633 In Stock |
|
$0.5065 / $1.4800 | Buy Now |
DISTI #
6SVPA220MAA
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 6SVPA220MAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4842 / $0.5483 | Buy Now |
DISTI #
667-6SVPA220MAA
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volt 220uF 19mohm 8x7mm OSCON RoHS: Compliant | 623 |
|
$0.4930 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4881 / $0.5739 | Buy Now |
DISTI #
6SVPA220MAA
|
TTI | Aluminum Organic Polymer Capacitors 6.3volt 220uF 19mohm 8x7mm OSCON RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4740 / $0.4930 | Buy Now |
DISTI #
6SVPA220MAA
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 6SVPA220MAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4842 / $0.5483 | Buy Now |
DISTI #
6SVPA220MAA
|
TME | Capacitor: polymer, 220uF, 6.3VDC, SVPA, SMD, ±20%, -55÷105°C, 2000h Min Qty: 1000 | 0 |
|
$0.6600 | RFQ |
DISTI #
6SVPA220MAA
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 6SVPA220MAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4842 / $0.5483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SVPA220MAA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SVPA220MAA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.5 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 161 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |