Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Closed (SPNC), 7 A at 28 Vdc, Stainless Steel Enclosure, Higher Operating Force: 283 gf [10 oz], Oil Resistant Fluorosilicone Seal, (2) 305 mm [12 in] Lead Wire Termination (22 Gage), Color Coded Lead Wires, -26 °C to 85 °C [-15 °F to 185 °F] Temperature Range | $84.2000 / $153.4500 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Basic / Snap Action Switches N.C. SP PLGR WIRE LD BASIC SWITCH |
|
View Details |