Part Details for 6A12-N4-25PPM-F-M-E by Advanced Energy Industries Inc
Overview of 6A12-N4-25PPM-F-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-06A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-16A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
144-06A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for 6A12-N4-25PPM-F-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6A12-N4-25PPM-F-M-E-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$932.6667 | Buy Now |
DISTI #
324-6A12N425PPMFME
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -6000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Mu Metal shield, Eared mounting flange | 0 |
|
$916.4600 / $932.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$846.8500 / $896.8900 | Buy Now |
Part Details for 6A12-N4-25PPM-F-M-E
6A12-N4-25PPM-F-M-E CAD Models
6A12-N4-25PPM-F-M-E Part Data Attributes
|
6A12-N4-25PPM-F-M-E
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
6A12-N4-25PPM-F-M-E
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |