Part Details for 6A24-N30-F-H by Advanced Energy Industries Inc
Overview of 6A24-N30-F-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A24211T4EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,2x12Pin,Gold Flash,NY9T,Latch Type,Color-White,T&R With CAP | |
G846A24231T4EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,V/T SMT,2x12PIN,30U GOLD,NY9T,T&R W/CAP,LATCH TYPE, HALOGEN FREE | |
G846A24221T4EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,Vertical SMT,2x12Pin,15u\\ Gold,NY9T,With Latch,WhiteE,With CAP |
Price & Stock for 6A24-N30-F-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6A24-N30-F-H-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,072.2333 | Buy Now |
DISTI #
6A24-N30-F-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W PCB Mount - Bulk (Alt: 6A24-N30-F-H) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$871.2585 | Buy Now |
DISTI #
324-6A24-N30-F-H
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -6000V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Heatsink | 0 |
|
$1,061.8800 / $1,072.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$973.5700 / $1,031.1000 | Buy Now |
Part Details for 6A24-N30-F-H
6A24-N30-F-H CAD Models
6A24-N30-F-H Part Data Attributes
|
6A24-N30-F-H
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
6A24-N30-F-H
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P11 | |
Length | 94 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.005 A | |
Output Voltage-Max | 6000 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 38.1 mm |