Part Details for 6A24-N30-F-M-E by Advanced Energy Industries Inc
Overview of 6A24-N30-F-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6A24-N30-F-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6A24-N30-F-M-E-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,189.6733 | Buy Now |
DISTI #
6A24-N30-F-M-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W Chassis Mount - Bulk (Alt: 6A24-N30-F-M-E) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,044.3564 / $1,162.1458 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,080.2100 / $1,144.0400 | Buy Now | |
DISTI #
6A24-N30-F-M-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W Chassis Mount - Bulk (Alt: 6A24-N30-F-M-E) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,044.3564 / $1,162.1458 | Buy Now |