Part Details for 6AA12-P4-I5-25PPM-E by Advanced Energy Industries Inc
Overview of 6AA12-P4-I5-25PPM-E by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 6AA12-P4-I5-25PPM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6AA12-P4-I5-25PPM-E-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$881.1300 | Buy Now |
DISTI #
6AA12-P4-I5-25PPM-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 0.67mA 4W Chassis Mount - Bulk (Alt: 6AA12-P4-I5-25PPM-) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$773.5031 / $860.7438 | Buy Now |
DISTI #
324-6AA12P4I525PPME
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +6000V HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Eared Mounting Flange | 0 |
|
$872.6200 / $881.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$800.0600 / $847.3300 | Buy Now |
DISTI #
6AA12-P4-I5-25PPM-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 0.67mA 4W Chassis Mount - Bulk (Alt: 6AA12-P4-I5-25PPM-) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$773.5031 / $860.7438 | Buy Now |
Part Details for 6AA12-P4-I5-25PPM-E
6AA12-P4-I5-25PPM-E CAD Models
6AA12-P4-I5-25PPM-E Part Data Attributes:
|
6AA12-P4-I5-25PPM-E
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
6AA12-P4-I5-25PPM-E
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.00067 A | |
Output Voltage-Max | 6000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | YES |