There are no models available for this part yet.
Overview of 6AA24-N20-M-H by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 6AA24-N20-M-H by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-6AA24-N20-M-H-ND
|
DigiKey | AA-SERIES DC TO HVDC CONVERTER, Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$988.4933 | Buy Now | |
DISTI #
6AA24-N20-M-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 3.3mA 20W PCB Mount - Bulk (Alt: 6AA24-N20-M-H) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$823.4634 | Buy Now | |
DISTI #
324-6AA24-N20-M-H
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6000V HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Mu-Metal Shield, Heatsink | 0 |
|
$978.9500 / $988.4300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$897.5400 / $950.5800 | Buy Now |
CAD Models for 6AA24-N20-M-H by Advanced Energy Industries Inc
Part Data Attributes for 6AA24-N20-M-H by Advanced Energy Industries Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED ENERGY INDUSTRIES INC
|
Package Description
|
PACKAGE-11
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CE
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
23 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDMA-P11
|
Line Regulation-Max
|
0.01%
|
Load Regulation-Max
|
0.01%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
11
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.0033 A
|
Output Voltage-Max
|
6000 V
|
Output Voltage-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
20 W
|
Trim/Adjustable Output
|
YES
|