Part Details for 6AA24-P20-I5 by Advanced Energy Industries Inc
Overview of 6AA24-P20-I5 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6AA24-P20-I5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6AA24-P20-I5-ND
|
DigiKey | AA-SERIES DC TO HVDC CONVERTER, Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$885.3200 | Buy Now |
DISTI #
6AA24-P20-I5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 3.3mA 20W PCB Mount - Bulk (Alt: 6AA24-P20-I5) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$777.1800 / $864.8354 | Buy Now |
DISTI #
324-6AA24P20I5
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6000V HVout, 20W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls RoHS: Compliant | 0 |
|
$877.6200 / $885.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$803.8600 / $851.3600 | Buy Now |