Part Details for 6AG13326SB007AY0 by Siemens
Overview of 6AG13326SB007AY0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6AG13326SB007AY0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6AG13326SB007AY0-ND
|
DigiKey | SIPLUS LOGO POWER 24V 2.5 A Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$328.4672 / $364.9600 | Buy Now |
DISTI #
982-6AG13326SB007AY0
|
Mouser Electronics | PLC Controllers SIPLUS LOGO POWER 24V 2.5 A RoHS: Compliant | 0 |
|
$334.3800 | Order Now |
DISTI #
72733630
|
RS | SIPLUS LOGO POWER 24V 2.5 A , 6AG13326SB007AY0 | Siemens 6AG13326SB007AY0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$335.7600 / $364.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$324.2300 / $349.3000 | Buy Now |