Part Details for 6AT29 by Honeywell Sensing and Control
Overview of 6AT29 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 6AT29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2958
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 6AT29 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 343 |
|
$195.5200 | Buy Now |
DISTI #
39B8611
|
Newark | Sealed Oi Switch |Honeywell 6AT29 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.3800 / $235.7900 | Buy Now |
DISTI #
2266-6AT29-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 250V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
343 In Stock |
|
$186.3000 / $236.7200 | Buy Now |
DISTI #
480-6336-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 250V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.9000 | Buy Now |
DISTI #
785-6AT29
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 2POS SOLD TERM STD LVR RoHS: Not Compliant | 0 |
|
$188.0000 | Order Now |
DISTI #
71324131
|
RS | Toggles & Rockers | Honeywell 6AT29 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$292.6500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Short Behind-Panel Depth, Double Pole Double Throw (DPDT) 2 Position (On - On), 1SM1 Basic Switches, Solder Terminals, Silver Contacts, Includes 2 Hex Nuts, Standard Lever With Key Washer |
343 Partner Stock |
|
$205.6900 / $219.2500 | Buy Now |
DISTI #
32902554
|
Verical | Switch Toggle N.O./N.C. DPDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 343 |
|
$174.7000 / $221.9800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Short Behind-Panel Depth, Double Pole Double Throw (DPDT) 2 Position (On - On), 1SM1 Basic Switches, Solder Terminals, Silver Contacts, Includes 2 Hex Nuts, Standard Lever With Key Washer |
343 Partner Stock |
|
$205.6900 / $219.2500 | Buy Now |
Part Details for 6AT29
6AT29 CAD Models
6AT29 Part Data Attributes:
|
6AT29
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
6AT29
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 5A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 17.02 mm | |
Body Height | 19.66 mm | |
Body Length or Diameter | 20.57 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |