6AT3-T
Description: Toggle Switch, DPDT, Latched, 5A, 30VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded

Overview of 6AT3-T by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 6AT3-T by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 97AJ1739
Newark Sealed Oi Switch |Honeywell 6AT3-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $173.0600
$173.0600 Buy Now
Onlinecomponents.com MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Short Behind-Panel Depth, Double Pole Double Throw (DPDT) 2 Position (On - On), 11SM106 Basic Switches, Solder T Terminals, Silver Contacts, 1/4 Inch Bushing Toggle Lever With Key Tab RoHS: Compliant 2 Partner Stock
  • 1 $207.6700
  • 3 $187.7900
  • 5 $184.9700
  • 8 $182.1900
  • 10 $179.4700
$179.4700 / $207.6700 Buy Now
DISTI # 6AT3T-HON
TME 6AT3-T Min Qty: 1 2
  • 1 $188.6029
  • 3 $188.6030
$188.6029 / $188.6030 Buy Now
DISTI # C1S315200061378
Chip1Stop Switch Toggle N.O./N.C. DPDT Round Lever Solder 5A 250VAC 30VDC Panel Mount with Threads pbFree: No 2
  • 1 $181.0000
$181.0000 Buy Now
Master Electronics MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Short Behind-Panel Depth, Double Pole Double Throw (DPDT) 2 Position (On - On), 11SM106 Basic Switches, Solder T Terminals, Silver Contacts, 1/4 Inch Bushing Toggle Lever With Key Tab RoHS: Compliant 2 Partner Stock
  • 1 $207.6700
  • 3 $187.7900
  • 5 $184.9700
  • 8 $182.1900
  • 10 $179.4700
$179.4700 / $207.6700 Buy Now

CAD Models for 6AT3-T by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6AT3-T by Honeywell Sensing and Control

6AT3-T
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
LEVER
Body Breadth
16.66 mm
Body Height
16.66 mm
Body Length or Diameter
19.81 mm
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Mounting Feature
PANEL MOUNT-THREADED
Sealing
CORROSION PROOF
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Termination Type
WIRE
Want to compare parts?
  1. 6AT3-T
    Honeywell Sensing and Control
    Toggle Switch, DPDT, Latched, 5A, 30VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
    VS

Related Parts for 6AT3-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6AT3-T by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6AT3-T by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 6AT3-T would you like to use for your alert(s)?
  • Please alert me when 6AT3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6AT3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6AT3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6AT3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6AT3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6AT3-T by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: