There are no models available for this part yet.
Overview of 6AT56-T2 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6AT56-T2 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
785-6AT56-T2
|
Mouser Electronics | Toggle Switches Toggle SW SPDT 2POS Sold T 2 type Term RoHS: Not Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (On - On - On), MIL-S-8805/4 Basic Switches, H58 Terminals, Locking Lever with White Button Cap (Locked Out Of And Into Extreme Position, Keyway Side) RoHS: Compliant | 0 |
|
$113.6200 / $303.2200 | Buy Now | ||
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (On - On - On), MIL-S-8805/4 Basic Switches, H58 Terminals, Locking Lever with White Button Cap (Locked Out Of And Into Extreme Position, Keyway Side) RoHS: Compliant | 0 |
|
$113.6200 / $303.2200 | Buy Now |
CAD Models for 6AT56-T2 by Honeywell Sensing and Control
Part Data Attributes for 6AT56-T2 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Type
|
LEVER
|
Body Breadth
|
9.53 mm
|
Body Height
|
19.33 mm
|
Body Length or Diameter
|
19.81 mm
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@30VDC
|
Contact Voltage(DC)-Max
|
30 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Sealing
|
CORROSION PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
WIRE
|