Part Details for 6CC30A3B (ALTERNATE: 784337 39242) by Marathon Special Products
Overview of 6CC30A3B (ALTERNATE: 784337 39242) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6CC30A3B (ALTERNATE: 784337 39242)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193048
|
RS | Fuseholder, Class Cc, 600V, 30A, 3 Pole, With Box Connector, For 6-14Awg | Marathon Special Products 6CC30A3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$37.9000 / $47.3700 | Buy Now |