Part Details for 6DOF IMU 16 CLICK by MikroElektronika
Overview of 6DOF IMU 16 CLICK by MikroElektronika
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16446BMLZ | Analog Devices | Compact Precision 6DOF IMU 100 | |
ADIS16375BMLZ | Analog Devices | Hi Performance IMU | |
ADIS16495-2BMLZ | Analog Devices | 6 Dof Tactical Grade IMU 8g 45 |
Price & Stock for 6DOF IMU 16 CLICK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIKROE-6040
|
TME | Click board, prototype board, Comp: ICM-45605, IMU, 3.3VDC Min Qty: 1 | 0 |
|
$23.0000 | RFQ |