Part Details for 6EB175-230 by Acopian Power Supplies
Overview of 6EB175-230 by Acopian Power Supplies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 6EB175-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5006-6EB175-230-ND
|
DigiKey | AC/DC CONVERTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$268.0000 / $283.0000 | Buy Now |
Part Details for 6EB175-230
6EB175-230 CAD Models
6EB175-230 Part Data Attributes:
|
6EB175-230
Acopian Power Supplies
Buy Now
Datasheet
|
Compare Parts:
6EB175-230
Acopian Power Supplies
AC-DC Regulated Power Supply Module, 1 Output, 10.5W, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACOPIAN TECHNICAL CO | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CURUS, UL | |
Input Voltage-Max | 250 V | |
Input Voltage-Min | 210 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 89.662 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.75 A | |
Output Voltage-Nom | 6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.001 Vrms | |
Seated Height-Max | 60.325 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 10.5 W | |
Trim/Adjustable Output | YES | |
Width | 64.262 mm |