Part Details for 6ED1055-1MM00-0BA2 by Siemens
Overview of 6ED1055-1MM00-0BA2 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6ED1055-1MM00-0BA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y2038
|
Newark | Expansion Module, Plc Controleer, 2-O/P, Current Rating:-, Product Range:Logo! 8 Series Rohs Compliant: Yes |Siemens 6ED1055-1MM00-0BA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$227.6900 | Buy Now |
DISTI #
6ED1055-1MM00-0BA2
|
TME | Module: extension, OUT 1: 0÷10V,0/4÷20mA, LOGO! 8, 12÷24VDC Min Qty: 1 | 19 |
|
$123.0900 / $142.1700 | Buy Now |