-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, CMOS, PDSO28, SOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-6EDL04I06NT
|
Mouser Electronics | Gate Drivers 600V 3-Phase,0.375A BSD, OCP, EN & FAULT RoHS: Compliant | 834 |
|
$1.8000 / $3.6000 | Buy Now |
DISTI #
ICGDRV1055
|
Rutronik | 3Ph-IGBT-Dr 600V DSO28 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.4100 | Buy Now |
|
Chip1Cloud | High voltage gate driver IC | 4400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SO-28-300mil Gate Drive ICs ROHS | 974 |
|
$0.9666 / $1.9375 | Buy Now |
|
LCSC | SO-28-300mil Gate Drive ICs ROHS | 974 |
|
$0.9863 / $1.9770 | Buy Now |
|
MacroQuest Electronics | STOCK | 4200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6EDL04I06NT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
6EDL04I06NT
Infineon Technologies AG
Half Bridge Based MOSFET Driver, CMOS, PDSO28, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 17.5 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.76 µs | |
Turn-on Time | 0.8 µs | |
Width | 7.5 mm |