-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, CMOS, PDSO28, SOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-6EDL04I06PT
|
Mouser Electronics | Gate Drivers 600V 3-Phase,0.375A BSD, OCP, EN & FAULT RoHS: Compliant | 1797 |
|
$1.8000 / $3.6000 | Buy Now |
|
CHIPMALL.COM LIMITED | SO-28-300mil Gate Drive ICs ROHS | 1790 |
|
$0.8335 / $1.4521 | Buy Now |
|
Chips Pulse Industry Limited | PG-DSO-28 IGBT RoHS Purchase Online, Ship Immediately | 2148 |
|
$0.7654 / $1.0542 | Buy Now |
|
LCSC | SO-28-300mil Gate Drive ICs ROHS | 1790 |
|
$0.8505 / $1.4817 | Buy Now |
|
MacroQuest Electronics | STOCK | 30000 |
|
RFQ | |
|
Perfect Parts Corporation | 2379 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOP28 | 999 |
|
RFQ | |
|
Wuhan P&S | 600V,0.165A/0.375A,MOSFET/IGBT Driver Min Qty: 1 | 1 |
|
$1.7100 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6EDL04I06PT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
6EDL04I06PT
Infineon Technologies AG
Half Bridge Based MOSFET Driver, CMOS, PDSO28, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 17.5 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.76 µs | |
Turn-on Time | 0.8 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 6EDL04I06PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EDL04I06PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EDL04I06PTXUMA1 | Half Bridge Based MOSFET Driver, CMOS, PDSO28, GREEN, PLASTIC, SOP-28 | Infineon Technologies AG | 6EDL04I06PT vs 6EDL04I06PTXUMA1 |