-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, CMOS, PDSO28, GREEN, PLASTIC, SOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0913
|
Newark | Igbt/Mosfet Driver, Full Bridge, Soic-28, Driver Configuration:Full Bridge, Peak Output Current:375Ma, Supply Voltage Min:13V, Supply Voltage Max:17.5V, Driver Case Style:Soic, No. Of Pins:28Pins, Input Delay:530Ns, Output Rohs Compliant: Yes |Infineon 6EDL04I06PTXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1963 |
|
$2.3400 / $3.7300 | Buy Now |
DISTI #
6EDL04I06PTXUMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE DSO28 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
604 In Stock |
|
$1.7346 / $3.5900 | Buy Now |
DISTI #
6EDL04I06PTXUMA1
|
Avnet Americas | MOSFET DRVR 0.24A 6-OUT Hi/Lo Side Non-Inv 28-Pin DSO T/R - Tape and Reel (Alt: 6EDL04I06PTXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.0796 | Buy Now |
DISTI #
726-6EDL04I06PTXUMA1
|
Mouser Electronics | Gate Drivers 600V 3-Phase,0.375A BSD, OCP, EN & FAULT RoHS: Compliant | 924 |
|
$1.7900 / $3.5700 | Buy Now |
DISTI #
V36:1790_06377626
|
Arrow Electronics | Driver 0.42A 6-OUT High and Low Side Full Brdg 28-Pin DSO T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2322 | Americas - 2000 |
|
$1.7250 / $1.8730 | Buy Now |
DISTI #
E02:0323_03615896
|
Arrow Electronics | Driver 0.42A 6-OUT High and Low Side Full Brdg 28-Pin DSO T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2310 | Europe - 1000 |
|
$1.6058 / $1.6922 | Buy Now |
|
Future Electronics | 6EDL04I06PT Series 13 to 17.5 V SMT High Voltage Gate Driver IC - PG-DSO-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$2.5000 / $3.2900 | Buy Now |
|
Future Electronics | 6EDL04I06PT Series 13 to 17.5 V SMT High Voltage Gate Driver IC - PG-DSO-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8500 | Buy Now |
DISTI #
70727473
|
Verical | Driver 0.42A 6-OUT High and Low Side Full Brdg 28-Pin DSO T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2322 | Americas - 2000 |
|
$1.7250 / $1.8730 | Buy Now |
DISTI #
75724653
|
Verical | Driver 0.42A 6-OUT High and Low Side Full Brdg 28-Pin DSO T/R Min Qty: 8 Package Multiple: 1 Date Code: 2328 | Americas - 1000 |
|
$2.1625 / $4.1625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6EDL04I06PTXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
6EDL04I06PTXUMA1
Infineon Technologies AG
Half Bridge Based MOSFET Driver, CMOS, PDSO28, GREEN, PLASTIC, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 17.5 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.76 µs | |
Turn-on Time | 0.8 µs | |
Width | 7.5 mm |