Part Details for 6EHT7 by TE Connectivity
Overview of 6EHT7 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 6EHT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M7859
|
Newark | 6Eht7=F7666 S0 |Corcom Te Connectivity 6EHT7 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6300 / $47.2600 | Buy Now |
DISTI #
6EHT7-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
16 In Stock |
|
$41.6494 / $51.6800 | Buy Now |
DISTI #
6609053-7
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609053-7) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$35.5180 / $42.7420 | Buy Now |
DISTI #
592-6EHT7
|
Mouser Electronics | Power Line Filters 6A 1/4" FASTON FLANGE MOUNT RoHS: Compliant | 5 |
|
$41.6400 / $49.7800 | Buy Now |
DISTI #
V99:2348_11827534
|
Arrow Electronics | Power Entry Module RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1614 | Americas - 1 |
|
$14.0400 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant |
100 On Order |
|
$40.4300 / $51.4200 | Buy Now |
DISTI #
26101709
|
Verical | Power Entry Module RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 1 |
|
$14.0400 | Buy Now |
DISTI #
6609053-7
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.6800 / $42.7700 | Buy Now |
DISTI #
COR6EHT7
|
Interstate Connecting Components | 6609053-7 6EHT7=F7666 S0 | 07 On Order |
|
$44.9375 / $47.7778 | Buy Now |
DISTI #
000000000000268332
|
Sager | Power Line Filters 6A 1/4 FASTON FLANGE MOUNT Min Qty: 30 | 0 |
|
$35.9500 / $41.8100 | Buy Now |
Part Details for 6EHT7
6EHT7 CAD Models
6EHT7 Part Data Attributes:
|
6EHT7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EHT7
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 0.15 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.2 mm | |
High Pot | 1500 V | |
Insertion Loss@Frequency-Max | 46 dB | |
Insertion Loss@Frequency-Min | 16 dB | |
Leakage Current-Max | 0.002 mA | |
Length | 89.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 40.01 mm |