Part Details for 6EP1321-5BA00 by Siemens
Overview of 6EP1321-5BA00 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EP1321-5BA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77363085
|
Verical | 12V 2A Output AC to DC Power Supply Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$113.7183 / $118.7353 | Buy Now |
DISTI #
6EP1321-5BA00
|
TME | Power supply: switched-mode, for DIN rail, 24W, 12VDC, 2A, IP20 Min Qty: 1 | 4 |
|
$82.9800 / $87.5900 | Buy Now |
DISTI #
2080213
|
Farnell | PSU, SITOP, AC/DC, 12V, 2A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$76.3551 / $79.2686 | Buy Now |
Part Details for 6EP1321-5BA00
6EP1321-5BA00 CAD Models
6EP1321-5BA00 Part Data Attributes:
|
6EP1321-5BA00
Siemens
Buy Now
Datasheet
|
Compare Parts:
6EP1321-5BA00
Siemens
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO HAVE ADDITIONAL DC INPUT RANGE FROM 110V TO 300 V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 12.9 V | |
Output Voltage-Min | 10.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 24 W | |
Trim/Adjustable Output | YES |