Part Details for 6EP1332-1LB00 by Siemens
Overview of 6EP1332-1LB00 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EP1332-1LB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2111
|
Newark | Power Supply, Ac-Dc, 24V, 2.5A Rohs Compliant: Yes |Siemens 6EP1332-1LB00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6300 / $96.8600 | Buy Now |
DISTI #
6EP1332-1LB00
|
TME | Power supply: switching, for DIN rail, 60W, 24VDC, 2.5A, IP20, 85% Min Qty: 1 | 4 |
|
$66.0100 / $69.6700 | Buy Now |