Part Details for 6EP3321-6SB00-0AY0 by Siemens
Overview of 6EP3321-6SB00-0AY0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EP3321-6SB00-0AY0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2248
|
Newark | Power Supply, Ac-Dc, 12V, 1.9A, No. Of Outputs:1 Output, Output Power Max:22.8W, Output Voltage - Output 1:12V, Output Current - Output 1:1.9A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Siemens 6EP3321-6SB00-0AY0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$87.5600 / $100.6400 | Buy Now |
DISTI #
6EP3321-6SB00-0AY0
|
TME | Power supply: switched-mode, for DIN rail, 22.8W, 12VDC, 1.9A Min Qty: 1 | 6 |
|
$88.8700 / $93.8100 | Buy Now |
DISTI #
27G781
|
Bürklin Elektronik | DIN rail power supply, 12 VDC, 1.9 A, 22.8 W, 6EP3321-6SB00-0AY0 Min Qty: 1 | 1 |
|
$84.4760 | Buy Now |