Part Details for 6EP3334-8SB00-0AY0 by Siemens
Overview of 6EP3334-8SB00-0AY0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EP3334-8SB00-0AY0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2126
|
Newark | Power Supply, Ac-Dc, 24V, 10A Rohs Compliant: Yes |Siemens 6EP3334-8SB00-0AY0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$440.7300 / $458.3600 | Buy Now |
DISTI #
77370167
|
Verical | 24 V/10 A Stabilized Power Supply Input 120/230 V AC, Output DC 24 V/10 A Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$288.3288 / $305.0435 | Buy Now |
DISTI #
6EP3334-8SB00-0AY0
|
TME | Power supply: switched-mode, for DIN rail, 240W, 24VDC, 10A, IP20 Min Qty: 1 | 5 |
|
$216.5100 / $228.5400 | Buy Now |
DISTI #
27G904
|
Bürklin Elektronik | DIN rail power supply, 24 VDC, 10 A, 240 W, 6EP3334-8SB00-0AY0 Min Qty: 1 | 1 |
|
$199.8757 | Buy Now |