Part Details for 6EP42978HB000XP0 by Siemens
Overview of 6EP42978HB000XP0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EP42978HB000XP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6EP42978HB000XP0-ND
|
DigiKey | SITOP BUF8600 100MS/40A VERSION Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$404.4000 | Buy Now |
DISTI #
982-6EP42978HB000XP0
|
Mouser Electronics | Power Conditioning SITOP BUF8600 100MS/40A VERSION BMW RoHS: Compliant | 0 |
|
$387.7900 / $392.1900 | Order Now |
DISTI #
72736494
|
RS | Power Supply Buffer Module, 100ms, 40A Output Current, SITOP BUF8600 Series | Siemens 6EP42978HB000XP0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$376.0900 / $404.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$386.1000 / $408.6600 | Buy Now |