Part Details for 6ES73221HF100AA0 (ALTERNATE: 6ES7322-1HF10-0AA0) by Siemens
Overview of 6ES73221HF100AA0 (ALTERNATE: 6ES7322-1HF10-0AA0) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6ES73221HF100AA0 (ALTERNATE: 6ES7322-1HF10-0AA0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71699149
|
RS | PLC Expansion Module, 8 Digital Output, Relay Contacts, 24V 230V, S7-300 Series | Siemens 6ES73221HF100AA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$586.6100 | Buy Now |