There are no models available for this part yet.
Overview of 6ES7392-1AJ00-0AA0 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 6ES7392-1AJ00-0AA0 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Front Connector For SIMATIC S7-300 - For Modules With Screw Contacts - 20 Pole. RoHS: Compliant |
3 In Stock |
|
$74.8100 / $93.3500 | Buy Now | ||
DISTI #
6ES7392-1AJ00-0AA0
|
TME | Connection strip, S7-300, Connection: screw, PIN: 20 Min Qty: 1 | 3 |
|
$50.8500 | Buy Now | |
Master Electronics | Front Connector For SIMATIC S7-300 - For Modules With Screw Contacts - 20 Pole. RoHS: Compliant |
3 In Stock |
|
$74.8100 / $93.3500 | Buy Now |