Part Details for 6ET1 by TE Connectivity
Overview of 6ET1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6ET1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9686
|
Newark | Filter,rfi,6A,250Vac,fastons, Current Rating:6A, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:18.5Mh, Capacitance:0.94Μf, Leakage Current Max:500Μa, Product Range:Corcom T Series, Rohs Compliant: Yes |Corcom Te Connectivity 6ET1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$48.1400 / $52.7800 | Buy Now |
DISTI #
52K4500
|
Newark | Rfi Power Line Filter, 6A, 500Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Corcom T Series Rohs Compliant: Yes |Corcom Te Connectivity 6ET1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$44.0400 / $48.6800 | Buy Now |
DISTI #
75AC9646
|
Newark | 6Et1=F7003 S0 |Corcom Te Connectivity 6ET1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$42.2300 / $45.8100 | Buy Now |
DISTI #
26AC8386
|
Newark | Rfi Power Line Filter, 6A, 500Ua, Capacitance:0.94 F, Voltage Rating:250Vac, Current Rating:6A, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:18.5Mh, Leakage Current Max:500 A, Product Range:Corcom T Series Rohs Compliant: Yes |Corcom Te Connectivity 6ET1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$44.0400 / $49.6500 | Buy Now |
DISTI #
CCM1604-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1929 In Stock |
|
$35.3625 / $42.8600 | Buy Now |
DISTI #
6609046-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609046-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 5 |
|
$26.1765 | Buy Now |
DISTI #
52K4500
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 52K4500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 42 Partner Stock |
|
$44.0400 / $48.6800 | Buy Now |
DISTI #
592-6ET1
|
Mouser Electronics | Power Line Filters 6A 1/4"-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 102 |
|
$34.7900 / $34.8000 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant |
604 In Stock |
|
$31.7900 / $39.8200 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ |
Part Details for 6ET1
6ET1 CAD Models
6ET1 Part Data Attributes
|
6ET1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6ET1
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 46 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 42 dB | |
Insertion Loss@Frequency-Min | 16 dB | |
Leakage Current-Max | 0.3 mA | |
Length | 74.63 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 54.6 mm |