There are no models available for this part yet.
Overview of 6FC54-73/POLY by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2007A-C | Analog Devices | LTM4630 Demo Board - 140A Poly | |
DC2448A-C | Analog Devices | LTM4636 Demo Board - 160A Poly | |
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly |
Price & Stock for 6FC54-73/POLY by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-6FC54-73/POLY-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4280 | Buy Now | |
DISTI #
691-6FC54-73/POLY
|
Mouser Electronics | Toggle Switches 6FC54-73/POLY | 0 |
|
$13.8200 / $17.2100 | Order Now | |
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant | 0 |
|
$6.5300 / $13.7900 | Buy Now | ||
Master Electronics | Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant | 0 |
|
$6.5300 / $13.7900 | Buy Now |
CAD Models for 6FC54-73/POLY by Carling Technologies
Part Data Attributes for 6FC54-73/POLY by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Carling Technologies
|
Actuator Finish
|
NICKEL
|
Actuator Length
|
0.687 inch
|
Actuator Type
|
TOGGLE BAT
|
Body Breadth
|
16.1036 mm
|
Body Height
|
17.018 mm
|
Body Length or Diameter
|
28.8036 mm
|
Bushing Diameter
|
0.469 inch
|
Bushing Length
|
0.465 inch
|
Bushing Type
|
15/32-32
|
Contact (AC) Max Power Rating R Load
|
0.75HP@250VAC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
PHENOLIC
|
Operating Temperature-Max
|
66 °C
|
Operating Temperature-Min
|
-17 °C
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Alternate Parts for 6FC54-73/POLY
This table gives cross-reference parts and alternative options found for 6FC54-73/POLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6FC54-73/POLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6FC53-78/TABS-XLN1 | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | Carling Technologies | 6FC54-73/POLY vs 6FC53-78/TABS-XLN1 |
6FC54-73XLM4 | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | Carling Technologies | 6FC54-73/POLY vs 6FC54-73XLM4 |
6FC54-78-XP | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | Carling Technologies | 6FC54-73/POLY vs 6FC54-78-XP |
6FC53-78-XCE1 | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | Carling Technologies | 6FC54-73/POLY vs 6FC53-78-XCE1 |
6FC53-73/TABS-XHA1 | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | Carling Technologies | 6FC54-73/POLY vs 6FC53-73/TABS-XHA1 |
6FC54-78-XCR2 | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | Carling Technologies | 6FC54-73/POLY vs 6FC54-78-XCR2 |
6FC54-78-XAD1 | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | Carling Technologies | 6FC54-73/POLY vs 6FC54-78-XAD1 |
6FC54-78-XHP1 | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | Carling Technologies | 6FC54-73/POLY vs 6FC54-78-XHP1 |
6FC53-73/TABS-XNK1 | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | Carling Technologies | 6FC54-73/POLY vs 6FC53-73/TABS-XNK1 |
6FC53-73/POLY | Toggle Switch, SPDT, Momentary, Toggle Bat Actuator | Carling Technologies | 6FC54-73/POLY vs 6FC53-73/POLY |