Part Details for 6FC58-78/728-15946 by Carling Technologies
Overview of 6FC58-78/728-15946 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6FC58-78/728-15946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2800 / $13.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2800 / $13.9300 | Buy Now |
Part Details for 6FC58-78/728-15946
6FC58-78/728-15946 CAD Models
6FC58-78/728-15946 Part Data Attributes
|
6FC58-78/728-15946
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
6FC58-78/728-15946
Carling Technologies
Toggle Switch, SPDT, On-off-(on), Momentary, Screw Terminal, Toggle Bat Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | NICKEL | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 16.1036 mm | |
Body Height | 17.018 mm | |
Body Length or Diameter | 28.8036 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF-(ON) | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -17 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
Alternate Parts for 6FC58-78/728-15946
This table gives cross-reference parts and alternative options found for 6FC58-78/728-15946. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6FC58-78/728-15946, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6FC58-62 | Toggle Switch, SPDT, On-off-(on), Momentary, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FC58-78/728-15946 vs 6FC58-62 |
6FC57-78/TABS-XCH1 | Toggle Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FC58-78/728-15946 vs 6FC57-78/TABS-XCH1 |
6FC58-73-XAS1 | Toggle Switch, SPDT, On-off-(on), Momentary, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FC58-78/728-15946 vs 6FC58-73-XAS1 |
6FC57-78/TABS-XLT1 | Toggle Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FC58-78/728-15946 vs 6FC57-78/TABS-XLT1 |
6FC57-63 | Toggle Switch, SPDT, On-off-(on), Momentary, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FC58-78/728-15946 vs 6FC57-63 |
6FC57-73/TABS-XNK1 | Toggle Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FC58-78/728-15946 vs 6FC57-73/TABS-XNK1 |
6FC57-A2/TABS | Toggle Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FC58-78/728-15946 vs 6FC57-A2/TABS |
6FC58-73/272-07153 | Toggle Switch, SPDT, On-off-(on), Momentary, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FC58-78/728-15946 vs 6FC58-73/272-07153 |
6FC57-52/TABS | Toggle Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FC58-78/728-15946 vs 6FC57-52/TABS |
6FC57-73/TABS-XCM1 | Toggle Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | 6FC58-78/728-15946 vs 6FC57-73/TABS-XCM1 |