Part Details for 6FX5002-2DC10-1BA0 by Siemens
Overview of 6FX5002-2DC10-1BA0 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 6FX5002-2DC10-1BA0
6FX5002-2DC10-1BA0 CAD Models
6FX5002-2DC10-1BA0 Part Data Attributes:
|
6FX5002-2DC10-1BA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
6FX5002-2DC10-1BA0
Siemens
Cable Assembly, 30V,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 7.1 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 30 V | |
Shielding | NO |