Part Details for 6GG5B-73 (ALTERNATE: GMO-37798000|6GG5B-73|6GG5B73) by Carling Technologies
Overview of 6GG5B-73 (ALTERNATE: GMO-37798000|6GG5B-73|6GG5B73) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6GG5B-73 (ALTERNATE: GMO-37798000|6GG5B-73|6GG5B73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70481076
|
RS | Switch, Toggle, DPDT, MOM-ON-OFF, Round Actuator, Non-Illum, 15A, 125VAC | Carling Technologies 6GG5B-73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 98 |
|
$11.0600 / $15.5800 | Buy Now |