Part Details for 6GK5005-0BA00-1AB2 by Siemens
Overview of 6GK5005-0BA00-1AB2 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA2L1AB2DFL#AA0 | Renesas Electronics Corporation | 48MHz Arm® Cortex®-M23 Ultra-Low power General Purpose Microcontroller | |
R7FA4M1AB2CLJ#AC0 | Renesas Electronics Corporation | 32-bit Microcontrollers with 48MHz Arm® Cortex®-M4 and LCD Controller and Cap Touch for HMI | |
R7FA2A1AB2CBT#AC0 | Renesas Electronics Corporation | 32-bit Microcontrollers with 48MHz Arm® Cortex®-M23 and Integration of 24-bit Sigma-Delta ADC |
Price & Stock for 6GK5005-0BA00-1AB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1689
|
Newark | Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, Din Rail/Wall, Rj45 X 5, 10Mbps, 100Mbps |Siemens 6GK5005-0BA00-1AB2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.9000 | Buy Now |
DISTI #
77363147
|
Verical | 6GK5005-0BA00-1AB2 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$193.6760 | Buy Now |
DISTI #
6GK5005-0BA00-1AB2
|
TME | Switch Ethernet, unmanaged, Number of ports: 5, 24VDC, RJ45, IP20 Min Qty: 1 | 4 |
|
$144.0200 | Buy Now |