Part Details for 6GK7142-7EX00-0AX0 by Siemens
Overview of 6GK7142-7EX00-0AX0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6GK7142-7EX00-0AX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5943
|
Newark | Communcation Module, 24Vdc, 0.3A Rohs Compliant: Yes |Siemens 6GK7142-7EX00-0AX0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$597.4600 / $797.0000 | Buy Now |
DISTI #
27G788
|
Bürklin Elektronik | Communication module for CMR2040, 100 Mbit/s, 1, (W x H x D) 71.5 x 90 x 58.2 mm, 6GK7142-7EX00-0AX0 Min Qty: 1 | 2 |
|
$474.5643 | Buy Now |