Part Details for 6GM5A-73 by Carling Technologies
Overview of 6GM5A-73 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6GM5A-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9518
|
Newark | 6Gm5A-73 Rohs Compliant: Yes |Carling Technologies 6GM5A-73 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1700 / $25.7800 | Buy Now |
DISTI #
432-6GM5A-73-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2600 | Buy Now |
DISTI #
691-6GM5A-73
|
Mouser Electronics | Toggle Switches 6GM5A73 RoHS: Compliant | 0 |
|
$16.9800 / $26.7100 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON OFF (ON) DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
261 In Stock |
|
$9.9900 / $20.0300 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF (ON) DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
261 In Stock |
|
$9.9900 / $20.0300 | Buy Now |
Part Details for 6GM5A-73
6GM5A-73 CAD Models
6GM5A-73 Part Data Attributes
|
6GM5A-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
6GM5A-73
Carling Technologies
Toggle Switch, DPDT, Latched And Momentary, Solder Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Body Breadth | 19.05 mm | |
Body Height | 19.76 mm | |
Body Length or Diameter | 33.22 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |