Part Details for 6HM4-3 by Honeywell Sensing and Control
Overview of 6HM4-3 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6HM4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6HM4-3-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 115V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,371.6700 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 914 mm [36 in] Lead Wire Termination (22 Gage), Leads Exit Opposite Actuator, Terminal Guard, -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing | 0 |
|
$1,213.3500 / $3,165.4700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 914 mm [36 in] Lead Wire Termination (22 Gage), Leads Exit Opposite Actuator, Terminal Guard, -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing | 0 |
|
$1,213.3500 / $3,165.4700 | Buy Now |