Part Details for 6HM4 by Honeywell Sensing and Control
Overview of 6HM4 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6HM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2966
|
Newark | Sealed Switch/Honeywell |Honeywell 6HM4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$991.4500 / $1,136.3200 | Buy Now |
DISTI #
39B8635
|
Newark | Sealed Switch |Honeywell 6HM4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,076.0900 / $1,179.5600 | Buy Now |
DISTI #
6HM4-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 115V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$926.6080 | Buy Now |
DISTI #
785-6HM4
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPDT 4 A Integral Lever Wire RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 457 mm [18 in] Lead Wire Termination (22 Gage), Leads Exit Opposite Actuator, Terminal Guard, -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing |
1 In Stock |
|
$917.2600 / $971.4600 | Buy Now |
DISTI #
Honeywell 6HM4
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 457 mm [18 in] Lead Wire Termination (22 Gage), Leads Exit Opposite Actuator, Terminal Guard, -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing |
1 In Stock |
|
$917.2600 / $971.4600 | Buy Now |
Part Details for 6HM4
6HM4 CAD Models
6HM4 Part Data Attributes
|
6HM4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
6HM4
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 0.84mm, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.84 mm | |
Body Breadth | 6.35 mm | |
Body Height | 10.79 mm | |
Body Length or Diameter | 20.04 mm | |
Contact (AC) Max Rating R Load | 10.5A@115VAC | |
Contact Current(AC)-Max | 10.5 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.95 N | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Pre-Travel-Max | 0.76 mm | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |