Part Details for 6KEMS10AFPDHM by TE Connectivity
Overview of 6KEMS10AFPDHM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 6KEMS10AFPDHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0050
|
Newark | Power Line Filter, 3-Ph, 6A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 6KEMS10AFPDHM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$68.4500 / $85.9700 | Buy Now |
DISTI #
174-6KEMS10AFPDHM-ND
|
DigiKey | LINE FILTER 440VAC 6A CHASSIS Min Qty: 15 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$69.6660 | Buy Now |
DISTI #
655-6KEMS10AFPDHM
|
Mouser Electronics | Power Line Filters KEM 6A 1S HIGH PER SP DELTA 440 VAC RoHS: Compliant | 0 |
|
$63.3600 / $66.6100 | Order Now |
|
Onlinecomponents.com | KEM 6A 1S HIGH PER SP DELTA 440 VAC RoHS: Compliant | 0 |
|
$61.1900 / $89.1900 | Buy Now |
|
Master Electronics | KEM 6A 1S HIGH PER SP DELTA 440 VAC RoHS: Compliant | 0 |
|
$61.1900 / $89.1900 | Buy Now |
Part Details for 6KEMS10AFPDHM
6KEMS10AFPDHM CAD Models
6KEMS10AFPDHM Part Data Attributes
|
6KEMS10AFPDHM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6KEMS10AFPDHM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 18 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A |