Part Details for 6KEMS10BFPDHM by TE Connectivity
Overview of 6KEMS10BFPDHM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6KEMS10BFPDHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7964
|
Newark | Power Line Filter, 3-Ph, 6A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 6KEMS10BFPDHM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$79.0900 / $95.8600 | Buy Now |
DISTI #
174-6KEMS10BFPDHM-ND
|
DigiKey | LINE FILTER 520VAC 6A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$71.0900 | Buy Now |
DISTI #
655-6KEMS10BFPDHM
|
Mouser Electronics | Power Line Filters KEM 6A 1S HIGH PER SP DELTA 520 VAC RoHS: Compliant | 14 |
|
$71.0800 / $86.1600 | Buy Now |
|
Onlinecomponents.com | KEM 6A 1S HIGH PER SP DELTA 520 VAC RoHS: Compliant | 0 |
|
$78.2600 / $114.0800 | Buy Now |
|
Master Electronics | KEM 6A 1S HIGH PER SP DELTA 520 VAC RoHS: Compliant | 0 |
|
$78.2600 / $114.0800 | Buy Now |
Part Details for 6KEMS10BFPDHM
6KEMS10BFPDHM CAD Models
6KEMS10BFPDHM Part Data Attributes
|
6KEMS10BFPDHM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6KEMS10BFPDHM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 18 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A |