Part Details for 6KEPS10AFPWHM (ALTERNATE: 8-1609968-2) by TE Connectivity
Overview of 6KEPS10AFPWHM (ALTERNATE: 8-1609968-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6KEPS10AFPWHM (ALTERNATE: 8-1609968-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72514569
|
RS | KEP 6A 1S HIGH PLUS SP WYE 440 VAC | TE Connectivity 6KEPS10AFPWHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 15 |
|
$69.6600 / $81.9500 | Buy Now |