There are no models available for this part yet.
Overview of 6KEPS10BFPWHM by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 6KEPS10BFPWHM by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK0074
|
Newark | Power Line Filter, 3-Ph, 6A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 6KEPS10BFPWHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$105.3300 | Buy Now | |
DISTI #
174-6KEPS10BFPWHM-ND
|
DigiKey | LINE FILTER 520VAC 6A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$96.7800 | Buy Now | |
DISTI #
655-6KEPS10BFPWHM
|
Mouser Electronics | Power Line Filters KEP 6A 1S HIGH PLUS SP WYE 520 VAC RoHS: Compliant | 15 |
|
$96.6300 / $96.7800 | Buy Now | |
Onlinecomponents.com | KEP 6A 1S HIGH PLUS SP WYE 520 VAC RoHS: Compliant |
15 Partner Stock |
|
$93.9000 / $98.2300 | Buy Now | ||
DISTI #
69882725
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$102.5800 / $110.7800 | Buy Now | |
DISTI #
C1S114404232731
|
Chip1Stop | Connector Contact RoHS: Compliant | 15 |
|
$108.0000 / $124.0000 | Buy Now | |
Master Electronics | KEP 6A 1S HIGH PLUS SP WYE 520 VAC RoHS: Compliant |
15 Partner Stock |
|
$93.9000 / $98.2300 | Buy Now |
CAD Models for 6KEPS10BFPWHM by TE Connectivity
Part Data Attributes for 6KEPS10BFPWHM by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Filter Type
|
THREE PHASE EMI FILTER
|
Leakage Current-Max
|
8.5 mA
|
Mounting Type
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
6 A
|