Part Details for 6KEPS10BFPWVM by TE Connectivity
Overview of 6KEPS10BFPWVM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 6KEPS10BFPWVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0077
|
Newark | Power Line Filter, 3-Ph, 6A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 6KEPS10BFPWVM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$102.5200 / $109.6200 | Buy Now |
DISTI #
174-6KEPS10BFPWVM-ND
|
DigiKey | LINE FILTER 520VAC 6A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$81.8500 | Buy Now |
DISTI #
655-6KEPS10BFPWVM
|
Mouser Electronics | Power Line Filters KEP 6A 1S HIGH PLUS SP WYE 520 VAC RoHS: Compliant | 15 |
|
$93.6200 / $102.5700 | Buy Now |
|
Onlinecomponents.com | KEP 6A 1S HIGH PLUS SP WYE 520 VAC RoHS: Compliant |
15 Partner Stock |
|
$95.6300 / $203.3500 | Buy Now |
DISTI #
69882727
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$106.7400 / $115.2800 | Buy Now |
DISTI #
C1S114404232740
|
Chip1Stop | Connector Contact RoHS: Compliant | 15 |
|
$123.0000 / $142.0000 | Buy Now |
|
Master Electronics | KEP 6A 1S HIGH PLUS SP WYE 520 VAC RoHS: Compliant |
15 Partner Stock |
|
$95.6300 / $203.3500 | Buy Now |
Part Details for 6KEPS10BFPWVM
6KEPS10BFPWVM CAD Models
6KEPS10BFPWVM Part Data Attributes
|
6KEPS10BFPWVM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6KEPS10BFPWVM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 8.5 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A |