6KPE22CAH
Description: Trans Voltage Suppressor Diode, 6600W, 22V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of 6KPE22CAH by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 6KPE22CAH by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 6KPE22CAH
Avnet Americas Diode TVS Single Bi-Directional 22V 6600W 2-Pin Axial Box - Tape and Reel (Alt: 6KPE22CAH) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 300 $0.8761
  • 600 $0.8638
  • 1,200 $0.8391
  • 1,800 $0.8268
  • 2,400 $0.8144
  • 3,000 $0.8021
  • 30,000 $0.7898
$0.7898 / $0.8761 Buy Now
DISTI # 504-6KPE22CAH
Mouser Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 6KPE FAMILY, 22Vdc, Bi-d RoHS: Compliant 0
  • 1 $1.8400
  • 10 $1.0700
  • 300 $1.0600
  • 600 $0.9720
  • 900 $0.8460
  • 2,400 $0.8170
  • 4,800 $0.7710
$0.7710 / $1.8400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks Container: Reel 0
Reel
  • 300 $0.8020
$0.8020 Buy Now
DISTI # 6KPE22CAH
TTI ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 6KPE FAMILY, 22Vdc, Bi-d RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel Americas - 0
  • 300 $1.0900
  • 600 $1.0700
  • 900 $1.0500
  • 2,400 $1.0300
  • 4,800 $1.0100
$1.0100 / $1.0900 Buy Now

CAD Models for 6KPE22CAH by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6KPE22CAH by Eaton Corporation

6KPE22CAH
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
26.9 V
Breakdown Voltage-Min
24.4 V
Breakdown Voltage-Nom
25.65 V
Case Connection
ISOLATED
Clamping Voltage-Max
35.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
6600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
8 W
Reference Standard
AEC-Q101; ISO16750-2; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
22 V
Reverse Current-Max
5 µA
Reverse Test Voltage
22 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 6KPE22CAH
    Eaton Corporation
    Trans Voltage Suppressor Diode, 6600W, 22V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6KPE22CAH by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6KPE22CAH by Eaton Corporation

Select Manufacturer
Which Manufacturer of 6KPE22CAH would you like to use for your alert(s)?
  • Please alert me when 6KPE22CAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6KPE22CAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6KPE22CAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6KPE22CAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6KPE22CAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6KPE22CAH by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: