Part Details for 6KPE24CAH by Eaton Bussmann
Overview of 6KPE24CAH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6KPE24CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-6KPE24CAHCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC BI Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$0.7712 / $2.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7700 / $1.0500 | Buy Now |
DISTI #
000000000006317182
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, 6KPE FAMILY, 24Vdc, Bi-d Min Qty: 300 | 0 |
|
$0.8338 / $0.8814 | Buy Now |